Part Details for WF04Q1500FTLQ by Walsin Technology Corporation
Overview of WF04Q1500FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q1500FTLQ
WF04Q1500FTLQ CAD Models
WF04Q1500FTLQ Part Data Attributes
|
WF04Q1500FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q1500FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q1500FTLQ
This table gives cross-reference parts and alternative options found for WF04Q1500FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q1500FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040771501L | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q1500FTLQ vs 239040771501L |
RNCF0402FTC150R | Fixed Resistor, Thin Film, 0.063W, 150ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1500FTLQ vs RNCF0402FTC150R |
CRT0402-FZ-1500GST | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04Q1500FTLQ vs CRT0402-FZ-1500GST |
NTRH04F1500DTRF | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04Q1500FTLQ vs NTRH04F1500DTRF |
RTX021500FEH4 | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | WF04Q1500FTLQ vs RTX021500FEH4 |
RT0402FRE13150RL | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q1500FTLQ vs RT0402FRE13150RL |
AMF0402150R1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q1500FTLQ vs AMF0402150R1%50PPM/KNS |
9T04021A1500FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q1500FTLQ vs 9T04021A1500FBPF3 |
AT0402FRE07150RL | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q1500FTLQ vs AT0402FRE07150RL |
AR02FTD1500N | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | WF04Q1500FTLQ vs AR02FTD1500N |