Part Details for WF04Q1241FTLQ by Walsin Technology Corporation
Overview of WF04Q1241FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q1241FTLQ
WF04Q1241FTLQ CAD Models
WF04Q1241FTLQ Part Data Attributes
|
WF04Q1241FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q1241FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q1241FTLQ
This table gives cross-reference parts and alternative options found for WF04Q1241FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q1241FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE131K24L | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q1241FTLQ vs RT0402FRE131K24L |
AMF04021K241%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q1241FTLQ vs AMF04021K241%50PPM/KNP10 |
AR02FBD1241N | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | WF04Q1241FTLQ vs AR02FBD1241N |
RNCF0402FTC1K24 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1241FTLQ vs RNCF0402FTC1K24 |
SF04Q1241FTL | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04Q1241FTLQ vs SF04Q1241FTL |
RTAN0402FKC1K24 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1241FTLQ vs RTAN0402FKC1K24 |
AR02FTDX1241 | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q1241FTLQ vs AR02FTDX1241 |
AMF04021K241%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q1241FTLQ vs AMF04021K241%50PPM/KNS |
AR02FTD1241 | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04Q1241FTLQ vs AR02FTD1241 |
CRT0402-FZ-1241GST | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04Q1241FTLQ vs CRT0402-FZ-1241GST |