Part Details for WF04H1202DTL by Walsin Technology Corporation
Results Overview of WF04H1202DTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF04H1202DTL Information
WF04H1202DTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WF04H1202DTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Walsin WF04H1202DTL RoHS: Compliant |
999000 Partner Stock |
|
$0.0013 / $0.0014 | Buy Now |
Part Details for WF04H1202DTL
WF04H1202DTL CAD Models
WF04H1202DTL Part Data Attributes
|
WF04H1202DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H1202DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H1202DTL
This table gives cross-reference parts and alternative options found for WF04H1202DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H1202DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-02DLF---12K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1202DTL vs CR-02DLF---12K |
RC0402DR-0712KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1202DTL vs RC0402DR-0712KL |
CR-02DLD---12K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1202DTL vs CR-02DLD---12K |
RMC1/16SK123DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1202DTL vs RMC1/16SK123DB |
CR-02DL6---12K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1202DTL vs CR-02DL6---12K |
RK73H1ELTPB1202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | WF04H1202DTL vs RK73H1ELTPB1202D |
CR10TR123D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | WF04H1202DTL vs CR10TR123D |
RC0402DR-1012KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1202DTL vs RC0402DR-1012KL |
RK73H1ETTPB1202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | WF04H1202DTL vs RK73H1ETTPB1202D |
RMC1/16SK1202DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | WF04H1202DTL vs RMC1/16SK1202DB |