Part Details for WF04H1002BTL by Walsin Technology Corporation
Results Overview of WF04H1002BTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF04H1002BTL Information
WF04H1002BTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WF04H1002BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WF04H1002BTLTR-ND
|
DigiKey | RES 10K OHM 0.01% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0243 | Buy Now |
Part Details for WF04H1002BTL
WF04H1002BTL CAD Models
WF04H1002BTL Part Data Attributes
|
WF04H1002BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H1002BTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04H1002BTL
This table gives cross-reference parts and alternative options found for WF04H1002BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H1002BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/16SK103BTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1002BTL vs RMC1/16SK103BTH |
SF04H1002BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1002BTL vs SF04H1002BTL |
RMC10K103BTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1002BTL vs RMC10K103BTH |
RMC1/16SK1002BTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1002BTL vs RMC1/16SK1002BTH |
RC0402BR-0710KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H1002BTL vs RC0402BR-0710KL |