Part Details for WF04F2150ATLQ by Walsin Technology Corporation
Overview of WF04F2150ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04F2150ATLQ
WF04F2150ATLQ CAD Models
WF04F2150ATLQ Part Data Attributes
|
WF04F2150ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04F2150ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 215ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04F2150ATLQ
This table gives cross-reference parts and alternative options found for WF04F2150ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F2150ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA2APB2150X | Fixed Resistor, Metal Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF04F2150ATLQ vs ERA2APB2150X |
CMP0402215R0,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F2150ATLQ vs CMP0402215R0,1%15PPM/KNP20 |
WF04F2150BTLQ | Fixed Resistor, Thin Film, 0.1W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04F2150ATLQ vs WF04F2150BTLQ |
CMP-N0402215R0,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F2150ATLQ vs CMP-N0402215R0,1%15PPM/KNP20 |
CMP-N0402215R0,1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F2150ATLQ vs CMP-N0402215R0,1%15PPM/KNP10 |
CMF-N0402215R0,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F2150ATLQ vs CMF-N0402215R0,1%15PPM/KNP20 |
CMF0402215R0,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F2150ATLQ vs CMF0402215R0,1%15PPM/KNP20 |
CMF-N0402215R0,1%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F2150ATLQ vs CMF-N0402215R0,1%15PPM/KNS |
SF04F2150BTLQ | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04F2150ATLQ vs SF04F2150BTLQ |
CMF-K0402215R0,1%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F2150ATLQ vs CMF-K0402215R0,1%15PPM/KNS |