Part Details for WESD51 CAL DU by Weller Hand Tools GmbH
Overview of WESD51 CAL DU by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WESD51 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3616
|
Newark | Soldering Station, 120V, 50W, Supply Voltage Vac:120V, Heat Temperature Max:850°F, Output Power:50W, Kit Contents:Wesd51 Power Unit, Pes51 Soldering Pencil, Ph50 Stand, Sponge And Pw50 Probe, Product Range:-, Plug Type:- Rohs Compliant: No |Weller WESD51 CAL DU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |