Part Details for WES-2334 by Thomas & Betts
Overview of WES-2334 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-334MRC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
CMT2-3.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSD7342-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for WES-2334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6337
|
Newark | Dot Ptr Lbl 2X3-3/4 Marker 8/Sht Rohs Compliant: Yes |Abb Thomas & Betts WES-2334 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$159.7500 / $193.8300 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Marker - Self-lam - Polyester - Laser & DM - 2x3.75" - 8/Sheet - 25/Pkg. RoHS: Compliant |
1 In Stock |
|
$5.3400 / $7.0600 | Buy Now |
|
Master Electronics | Wire Marker - Self-lam - Polyester - Laser & DM - 2x3.75" - 8/Sheet - 25/Pkg. RoHS: Compliant |
1 In Stock |
|
$5.3400 / $7.0600 | Buy Now |