Part Details for WEO025664AWAP3N00000 by Winstar Display Co Ltd
Overview of WEO025664AWAP3N00000 by Winstar Display Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WEO025664AWAP3N00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4863-WEO025664AWAP3N00000-ND
|
DigiKey | GRAPHIC DISPLAY OLED WHITE 2.1" Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
19 In Stock |
|
$12.0600 | Buy Now |
|
Ozdisan Elektronik | OLED COG 256X64 WHITE 2.08" | 0 |
|
$16.0023 / $17.1225 | RFQ |