Part Details for WEL4527MR212D-T1 by Thin Film Technology Corp (TFT)
Overview of WEL4527MR212D-T1 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for WEL4527MR212D-T1
WEL4527MR212D-T1 CAD Models
WEL4527MR212D-T1 Part Data Attributes
|
WEL4527MR212D-T1
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
WEL4527MR212D-T1
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Film, 4W, 0.212ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 11.608 mm | |
Package Style | SMT | |
Package Width | 7.087 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.212 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |