Part Details for WEH001602ABPP5N00100 by Winstar Display Co Ltd
Results Overview of WEH001602ABPP5N00100 by Winstar Display Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WEH001602ABPP5N00100 Information
WEH001602ABPP5N00100 by Winstar Display Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WEH001602ABPP5N00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4863-WEH001602ABPP5N00100-ND
|
DigiKey | 16x2 COB OLED Character Display Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$17.3100 | Buy Now |
DISTI #
32758736
|
Verical | 16Character x 2Line Blue OLED Display Min Qty: 5 Package Multiple: 1 | Americas - 139 |
|
$12.9772 / $14.3916 | Buy Now |
|
New Advantage Corporation | OLED Module 16x2 Character Blue 5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 111 |
|
$16.2400 / $17.4500 | Buy Now |