Part Details for WEEE-2-.5 by Brady Worldwide Inc
Overview of WEEE-2-.5 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WEEE-2-.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9085
|
Newark | Weee-2-.5/Roll Of 500 Labels |Brady WEEE-2-.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$77.9900 | Buy Now |
DISTI #
2267-WEEE-2-.5-ND
|
DigiKey | LABEL, 0.8 IN H X 0.6 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3500 | Buy Now |
DISTI #
72054559
|
RS | WEEE Labels. .8"H x .6"W, White | Brady WEEE-2-.5 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$77.9900 | RFQ |
|
Future Electronics | WEEE Series 0.8 x 0.6" Satin Polyester Identification Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$73.4400 / $77.1100 | Buy Now |
|
Onlinecomponents.com | WEEE 0.8 x 0.6 Black on White Satin Polyester Identification Labels-5000/Roll" RoHS: Compliant |
1 In Stock |
|
$74.9000 / $77.9900 | Buy Now |
|
Master Electronics | WEEE 0.8 x 0.6 Black on White Satin Polyester Identification Labels-5000/Roll" RoHS: Compliant |
1 In Stock |
|
$74.9000 / $77.9900 | Buy Now |
DISTI #
441-361
|
Techni-Tool, Inc. | Brady WEEE-2-.5 WEEE Labels, Black Text on White, 0.6" W x 0.8" H, 500/Roll | 0 |
|
$77.9900 | Buy Now |
DISTI #
441-361
|
TestEquity LLC | Brady WEEE-2-.5 WEEE Labels, Black Text on White, 0.6" W x 0.8" H, 500/Roll | 0 |
|
$77.9900 | Buy Now |