Part Details for WEDPZ512K72S-133BM by White Electronic Designs Corp
Overview of WEDPZ512K72S-133BM by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WEDPZ512K72S-133BM
WEDPZ512K72S-133BM CAD Models
WEDPZ512K72S-133BM Part Data Attributes
|
WEDPZ512K72S-133BM
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WEDPZ512K72S-133BM
White Electronic Designs Corp
SRAM Module, 512KX72, 4.2ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 17 X 23 MM, PLASTIC, BGA-152 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE; USER CONFIGURABLE AS 2M X 18 | |
Alternate Memory Width | 36 | |
JESD-30 Code | R-PBGA-B152 | |
Length | 23 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 152 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for WEDPZ512K72S-133BM
This table gives cross-reference parts and alternative options found for WEDPZ512K72S-133BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WEDPZ512K72S-133BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WEDPZ512K72V-100BI | ZBT SRAM, 512KX72, 5ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Microsemi Corporation | WEDPZ512K72S-133BM vs WEDPZ512K72V-100BI |
WEDPZ512K72V-133BM | ZBT SRAM, 512KX72, 4.2ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Mercury Systems Inc | WEDPZ512K72S-133BM vs WEDPZ512K72V-133BM |
WEDPZ512K72V-133BC | ZBT SRAM, 512KX72, 4.2ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Microsemi Corporation | WEDPZ512K72S-133BM vs WEDPZ512K72V-133BC |
WEDPZ512K72S-133BC | SRAM Module, 512KX72, 4.2ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | White Electronic Designs Corp | WEDPZ512K72S-133BM vs WEDPZ512K72S-133BC |
WEDPZ512K72V-133BM | ZBT SRAM, 512KX72, 4.2ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Microsemi Corporation | WEDPZ512K72S-133BM vs WEDPZ512K72V-133BM |
WEDPZ512K72V-100BI | ZBT SRAM, 512KX72, 5ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Mercury Systems Inc | WEDPZ512K72S-133BM vs WEDPZ512K72V-100BI |
WEDPZ512K72V-150BI | ZBT SRAM, 512KX72, 3.8ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Microsemi Corporation | WEDPZ512K72S-133BM vs WEDPZ512K72V-150BI |
WEDPZ512K72V-150BI | ZBT SRAM, 512KX72, 3.8ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Mercury Systems Inc | WEDPZ512K72S-133BM vs WEDPZ512K72V-150BI |
WEDPZ512K72S-100BI | SRAM Module, 512KX72, 5ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | White Electronic Designs Corp | WEDPZ512K72S-133BM vs WEDPZ512K72S-100BI |
WEDPZ512K72V-150BC | ZBT SRAM, 512KX72, 3.8ns, CMOS, PBGA152, 17 X 23 MM, PLASTIC, BGA-152 | Microsemi Corporation | WEDPZ512K72S-133BM vs WEDPZ512K72V-150BC |