Part Details for WEDPNF8M721V-1010BC by White Microelectronics
Overview of WEDPNF8M721V-1010BC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for WEDPNF8M721V-1010BC
WEDPNF8M721V-1010BC CAD Models
WEDPNF8M721V-1010BC Part Data Attributes
|
WEDPNF8M721V-1010BC
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WEDPNF8M721V-1010BC
White Microelectronics
Memory Circuit, 8MX72, CMOS, PBGA275, 32 X 25 MM, PLASTIC, BGA-275
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 32 X 25 MM, PLASTIC, BGA-275 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | FLASH IS ORGANISED AS 1M X 8 OR 512K X 16 | |
JESD-30 Code | R-PBGA-B275 | |
Memory Density | 603979776 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 275 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |