Part Details for WEDF1M32B-120G2TC5 by White Microelectronics
Overview of WEDF1M32B-120G2TC5 by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WEDF1M32B-120G2TC5
WEDF1M32B-120G2TC5 CAD Models
WEDF1M32B-120G2TC5 Part Data Attributes
|
WEDF1M32B-120G2TC5
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WEDF1M32B-120G2TC5
White Microelectronics
Flash Module, 1MX32, 120ns, CQFP68, CERAMIC, LQFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, LQFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 4M X 8 | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | S-CQFP-G68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Type | NOR TYPE |