Part Details for WED9LAPC2B16P8BC by White Electronic Designs Corp
Overview of WED9LAPC2B16P8BC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for WED9LAPC2B16P8BC
WED9LAPC2B16P8BC CAD Models
WED9LAPC2B16P8BC Part Data Attributes
|
WED9LAPC2B16P8BC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WED9LAPC2B16P8BC
White Electronic Designs Corp
Telecom Circuit, 1-Func, PBGA153, 14 X 22 MM, BGA-153
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 14 X 22 MM, BGA-153 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B153 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |