WED2ZL361MS35BI
White Electronic Designs Corp
Description: ZBT SRAM, 1MX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119

Overview of WED2ZL361MS35BI by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for WED2ZL361MS35BI by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WED2ZL361MS35BI by White Electronic Designs Corp

WED2ZL361MS35BI
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
PLASTIC, BGA-119
Reach Compliance Code
unknown
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B119
Length
23 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
17 mm
Want to compare parts?
  1. WED2ZL361MS35BI
    White Electronic Designs Corp
    ZBT SRAM, 1MX36, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119
    VS

Alternate Parts for WED2ZL361MS35BI

This table gives cross-reference parts and alternative options found for WED2ZL361MS35BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED2ZL361MS35BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS832436B-150 Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology WED2ZL361MS35BI vs GS832436B-150
GS832436GB-225T Cache SRAM, 1MX36, 6ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology WED2ZL361MS35BI vs GS832436GB-225T
GS8322Z36GB-150T ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology WED2ZL361MS35BI vs GS8322Z36GB-150T
GS8324Z36B-250IT ZBT SRAM, 1MX36, 6ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology WED2ZL361MS35BI vs GS8324Z36B-250IT
K7N323645M-HC160 ZBT SRAM, 1MX36, 3.5ns, CMOS, PBGA119, BGA-119 Samsung Semiconductor WED2ZL361MS35BI vs K7N323645M-HC160
GS8322Z36AGB-333IV ZBT SRAM, 1MX36, 5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology WED2ZL361MS35BI vs GS8322Z36AGB-333IV
K7P323666M-HC250 Late-Write SRAM, 1MX36, 2ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 Samsung Semiconductor WED2ZL361MS35BI vs K7P323666M-HC250
GS832236AB-300 Cache SRAM, 1MX36, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology WED2ZL361MS35BI vs GS832236AB-300
GS8322ZV36B-133 ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 PITCH, FPBGA-119 GSI Technology WED2ZL361MS35BI vs GS8322ZV36B-133
GS832436GB-150T Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology WED2ZL361MS35BI vs GS832436GB-150T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WED2ZL361MS35BI by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WED2ZL361MS35BI by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of WED2ZL361MS35BI would you like to use for your alert(s)?
  • Please alert me when WED2ZL361MS35BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WED2ZL361MS35BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WED2ZL361MS35BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WED2ZL361MS35BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WED2ZL361MS35BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WED2ZL361MS35BI by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: