Part Details for WEC3R0 106QG by Vinatech Co Ltd
Overview of WEC3R0 106QG by Vinatech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WEC3R0 106QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9679
|
Newark | Cap, 10F, 3V, Double Layer, Radial, Capacitance:10F, Voltage Rating:3V, Capacitor Terminals:Radial Leaded, Product Range:Edlc Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Rohs Compliant: Yes |Vinatech WEC3R0 106QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 / $2.1800 | Buy Now |