Part Details for WEC22H-1102A by ITW Lumex
Results Overview of WEC22H-1102A by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WEC22H-1102A Information
WEC22H-1102A by ITW Lumex is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVP1102ANLGI/W | Renesas Electronics Corporation | 1:2,LVPECL Output Fanout Buffer | |
8SLVP1102ANLGI | Renesas Electronics Corporation | 1:2,LVPECL Output Fanout Buffer | |
8SLVP1102ANLGI8 | Renesas Electronics Corporation | 1:2,LVPECL Output Fanout Buffer |
Price & Stock for WEC22H-1102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-WEC22H-1102A-ND
|
DigiKey | TS 22MM STAINLESS MOM ILL RGB WI Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
71 In Stock |
|
$23.3978 / $33.4700 | Buy Now |
DISTI #
696-WEC22H-1102A
|
Mouser Electronics | Pushbutton Switches TS 22mm stainless mom ill RGB wires RoHS: Compliant | 274 |
|
$23.7700 / $31.2200 | Buy Now |
|
Onlinecomponents.com | Touch Switch - 22mm - Stainless - Momentary - - Illuminated RGB - Wire Leads RoHS: Compliant |
5 In Stock |
|
$22.0100 / $28.9000 | Buy Now |
DISTI #
61352421
|
Verical | Switch Push Button OFF Mom SPST Flush Round Button 1.5A 24VDC Momentary Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 4 |
|
$29.8480 / $37.5700 | Buy Now |
DISTI #
WEC22H-1102A
|
TME | Switch: capacitive, Pos: 2, SPST-NO, 1.5A/24VDC, OFF-(ON), Ø22.15mm Min Qty: 50 | 0 |
|
$31.1000 | RFQ |
|
Master Electronics | Touch Switch - 22mm - Stainless - Momentary - - Illuminated RGB - Wire Leads RoHS: Compliant |
5 In Stock |
|
$22.0100 / $28.9000 | Buy Now |