WE77/EX-2 230 V by: PEPPERL+FUCHS GmbH

Part Details for WE77/EX-2 230 V by PEPPERL+FUCHS GmbH

Overview of WE77/EX-2 230 V by PEPPERL+FUCHS GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
H5N2301PF-E Renesas Electronics Corporation Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm
H5N2306PF-E Renesas Electronics Corporation Nch Single Power Mosfet 230V 30A 52Mohm To-3Pfm
H5N2305P-E Renesas Electronics Corporation Nch Single Power Mosfet 230V 35A 38Mohm To-3Pfm

Price & Stock for WE77/EX-2 230 V

Part # Distributor Description Stock Price Buy
DISTI # 62M9328
Newark We-System |Pepperl+Fuchs Pa WE77/EX-2 230 V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $715.9200
  • 5 $689.5500
  • 10 $659.4000
  • 25 $625.4900
  • 50 $535.0600
$535.0600 / $715.9200 Buy Now

Part Details for WE77/EX-2 230 V

WE77/EX-2 230 V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WE77/EX-2 230 V by PEPPERL+FUCHS GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WE77/EX-2 230 V by PEPPERL+FUCHS GmbH

Select Manufacturer
Which Manufacturer of WE77/EX-2 230 V would you like to use for your alert(s)?
  • Please alert me when WE77/EX-2 230 V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WE77/EX-2 230 V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WE77/EX-2 230 V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WE77/EX-2 230 V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WE77/EX-2 230 V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WE77/EX-2 230 V by PEPPERL+FUCHS GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: