Part Details for WE128K32NP-120H1QA by Microsemi Corporation
Overview of WE128K32NP-120H1QA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE128K32NP-120H1QA
WE128K32NP-120H1QA CAD Models
WE128K32NP-120H1QA Part Data Attributes
|
WE128K32NP-120H1QA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE128K32NP-120H1QA
Microsemi Corporation
EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | PGA | |
Package Description | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for WE128K32NP-120H1QA
This table gives cross-reference parts and alternative options found for WE128K32NP-120H1QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE128K32NP-120H1QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE128K32N-120H1Q | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WE128K32NP-120H1QA vs WE128K32N-120H1Q |
WE128K32N-120H1Q | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WE128K32NP-120H1QA vs WE128K32N-120H1Q |
WE128K32NP-120H1MA | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WE128K32NP-120H1QA vs WE128K32NP-120H1MA |
WE128K32NP-120H1I | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WE128K32NP-120H1QA vs WE128K32NP-120H1I |
WE128K32N-120H1M | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WE128K32NP-120H1QA vs WE128K32N-120H1M |
ACT-E128K32N-120P7Q | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, CERAMIC, PGA-66 | Cobham Power Products | WE128K32NP-120H1QA vs ACT-E128K32N-120P7Q |
WE128K32P-120H1M | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WE128K32NP-120H1QA vs WE128K32P-120H1M |
WE128K32P-120H1MA | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WE128K32NP-120H1QA vs WE128K32P-120H1MA |
AS8E128K32P-120/883C | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, PGA-66 | Micross Components | WE128K32NP-120H1QA vs AS8E128K32P-120/883C |
WE128K32NP-120H1C | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WE128K32NP-120H1QA vs WE128K32NP-120H1C |