Part Details for WE 1010 EDUCATION KIT 230V F/G by Weller Hand Tools GmbH
Overview of WE 1010 EDUCATION KIT 230V F/G by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WE 1010 EDUCATION KIT 230V F/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09L7200
|
Bürklin Elektronik | 1-Channel soldering station, WE Series, Weller WE 1010 EDUCATION KIT 230V F/G, 70 W, 230 V Min Qty: 1 | 2 |
|
$183.3397 | Buy Now |