Part Details for WDU75-800 by Triad Magnetics
Overview of WDU75-800 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDU75-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9191
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 11.5W, 7.5V, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:11.5W, Output Voltage - Output 1:7.5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU75-800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $16.2900 | Buy Now |
DISTI #
237-2328-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 7.5V 6W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15 In Stock |
|
$9.2375 / $12.1700 | Buy Now |
DISTI #
553-WDU75-800
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 7.5VDC@800mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 0 |
|
$9.2300 / $12.1700 | Order Now |
DISTI #
70218040
|
RS | Power Supply, AC-DC,7.5V,0.8A,120V In, Enclosed, Wall Plug, Linear,6W, WDU75 Series | Triad Magnetics WDU75-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4400 / $12.1700 | RFQ |
|
Future Electronics | Wall Plug-In Pwr Supply, 7.5VDC@800mA, cULus, Center POS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$9.5500 / $9.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 7.5V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
15 In Stock 274 Factory Stock |
|
$9.4600 / $12.2100 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 7.5V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
15 In Stock 274 Factory Stock |
|
$9.4600 / $12.2100 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 120VAC to 7.5VDC .8A 11.5W | 15 |
|
$72.5400 | Buy Now |
Part Details for WDU75-800
WDU75-800 CAD Models
WDU75-800 Part Data Attributes:
|
WDU75-800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU75-800
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |