Part Details for WDU18-1400 by Triad Magnetics
Overview of WDU18-1400 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for WDU18-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9182
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 34W, 18V, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:34W, Output Voltage - Output 1:18V, Output Current - Output 1:1.4A, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WDU18-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8300 / $59.4300 | Buy Now |
DISTI #
237-2311-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 25W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$24.9600 | Buy Now |
DISTI #
553-WDU18-1400
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 18VDC@1400mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 0 |
|
$36.5400 / $37.1400 | Order Now |
DISTI #
70218029
|
RS | Power Supply, AC-DC,18V,1.4A,120V In, Enclosed, Wall Plug, Linear,25W, WDU18 Series | Triad Magnetics WDU18-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8500 | RFQ |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 25.2 Watts: 18V @ 1.4A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
3 In Stock 277 Factory Stock |
|
$33.6100 / $43.3600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 25.2 Watts: 18V @ 1.4A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
3 In Stock 277 Factory Stock |
|
$33.6100 / $43.3600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 120VAC to 18VDC 1.4A 34W | 5 |
|
$146.1500 | Buy Now |
Part Details for WDU18-1400
WDU18-1400 CAD Models
WDU18-1400 Part Data Attributes
|
WDU18-1400
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU18-1400
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |