Part Details for WDU15-200 by Triad Magnetics
Overview of WDU15-200 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDU15-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7925
|
Newark | Power Supply, Ext, Plug-In, 12V, 5W, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:12V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU15-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $12.1400 | Buy Now |
DISTI #
237-2308-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 3W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28 In Stock |
|
$7.6875 / $10.1300 | Buy Now |
DISTI #
553-WDU15-200
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 15VDC@200mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 17 |
|
$8.7900 / $10.1300 | Buy Now |
DISTI #
70218411
|
RS | Power Supply, AC-DC,15V,0.2A,120V In, Enclosed, Wall Plug, Linear,3W, WDU15 Series | Triad Magnetics WDU15-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$9.4600 / $10.2300 | Buy Now |
|
Future Electronics | Wall Plug-In Pwr Supply, 15VDC@200mA, cULus, Center POS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.6900 / $8.9000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 3 Watts: 15V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
45 In Stock 129 Factory Stock |
|
$8.6500 / $15.7400 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 3 Watts: 15V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
45 In Stock 129 Factory Stock |
|
$8.6500 / $15.7400 | Buy Now |
Part Details for WDU15-200
WDU15-200 CAD Models
WDU15-200 Part Data Attributes
|
WDU15-200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU15-200
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |