WDS500G2B0A
Western Digital Corp
Description: Flash Module, 500GX8, MODULE

Overview of WDS500G2B0A by Western Digital Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for WDS500G2B0A by Western Digital Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH2160
Newark Ssd, Sata 6 Gb/S, Internal, 500Gb Rohs Compliant: Yes |Wd WDS500G2B0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $115.4800
  • 10 $107.2700
  • 25 $100.2400
  • 50 $96.7200
  • 100 $93.2000
$93.2000 / $115.4800 Buy Now

CAD Models for WDS500G2B0A by Western Digital Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WDS500G2B0A by Western Digital Corp

WDS500G2B0A
Western Digital Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WESTERN DIGITAL CORP
Package Description
MODULE
Reach Compliance Code
not_compliant
JESD-30 Code
R-XSMA-N
Length
100.2 mm
Memory Density
4294967296000 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Words
536870912000 words
Number of Words Code
500000000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
500GX8
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Seated Height-Max
7 mm
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Type
NAND TYPE
Width
69.85 mm
Want to compare parts?
  1. WDS500G2B0A
    Western Digital Corp
    Flash Module, 500GX8, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WDS500G2B0A by Western Digital Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WDS500G2B0A by Western Digital Corp

  • Please alert me when WDS500G2B0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WDS500G2B0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WDS500G2B0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WDS500G2B0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WDS500G2B0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WDS500G2B0A by Western Digital Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: