Part Details for WDR-480-48 by Mean Well
Overview of WDR-480-48 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDR-480-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7840
|
Newark | Power Supply, Ac-Dc, 48V, 10A, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:48V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well WDR-480-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$214.8300 | Buy Now |
DISTI #
1866-5005-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 480W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$163.2244 / $175.9000 | Buy Now |
DISTI #
WDR-480-48
|
Avnet Americas | MWLWDR-480-48 - Boxed Product (Development Kits) (Alt: WDR-480-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$155.6000 / $175.9000 | Buy Now |
DISTI #
709-WDR480-48
|
Mouser Electronics | DIN Rail Power Supplies 480W 48V 10A 180-550VACin RoHS: Compliant | 17 |
|
$163.2200 / $175.9000 | Buy Now |
DISTI #
70069767
|
RS | Power Supply, AC-DC,48V,10A,200-550V In, Enclosed, DIN Rail, PFC,480W, WDR-480 Series | MEAN WELL WDR-480-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$175.9000 | RFQ |
|
Future Electronics | WDR-480 Series 480 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$175.9000 / $184.7000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@10A - 480W RoHS: Compliant |
31 In Stock |
|
$155.6000 / $175.9000 | Buy Now |
DISTI #
WDR-480-48
|
TME | Power supply: switched-mode, for DIN rail, 480W, 48VDC, 10A, OUT: 1 Min Qty: 1 | 0 |
|
$155.6000 / $175.9000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 8 |
|
$502.0025 | Buy Now |
DISTI #
000000000003773181
|
Sager | DIN Rail Power Supplies 480W 48V 10A 180-550VACin Min Qty: 1 | 140 |
|
$155.5700 / $175.9400 | Buy Now |
Part Details for WDR-480-48
WDR-480-48 CAD Models
WDR-480-48 Part Data Attributes:
|
WDR-480-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
WDR-480-48
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH DC SUPPLY RANGE OF 254 V TO 780 V | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 550 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X10 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES |