Part Details for WDPD.2458.B by Taoglas Antenna Solutions
Overview of WDPD.2458.B by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDPD.2458.B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1339-ND
|
DigiKey | EVAL BOARD WDP.2458.25.4.B.02 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1 In Stock |
|
$75.0000 / $76.5000 | Buy Now |
DISTI #
WDPD.2458.B
|
Avnet Americas | WDP.2458.25.4.B.02 2.4/5.8GHZ DUALBND PATCH ON EVB (7070MM) - Bag (Alt: WDPD.2458.B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-WDPD.2458.B
|
Mouser Electronics | Antenna Development Tools 2.4-5.8GHz Pasv Ptch 25mm on Eval Board RoHS: Compliant | 0 |
|
$84.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.9800 | Buy Now |
|
Onlinecomponents.com | WDP.2458.25.4.B.02 2.4/5.8GHz Dual-Band Patch on EVB 70*70mm with 5 pcs of WDP.2458.25.4.B.02 | 0 |
|
$64.8100 / $88.0200 | Buy Now |
DISTI #
WDPD.2458.B
|
Avnet Americas | WDP.2458.25.4.B.02 2.4/5.8GHZ DUALBND PATCH ON EVB (7070MM) - Bag (Alt: WDPD.2458.B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
WDPD.2458.B
|
Richardson RFPD | ANTENNA EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$64.1000 | Buy Now |
DISTI #
000000000007168968
|
Sager | WDP.2458.25.4.B.02 2.4/5.8GHz Dual-Band Patch on EVB 70*70mm with 5 pcs of WDP.2458.25.4.B.02 Min Qty: 1 | 0 |
|
$76.9200 | Buy Now |
|
Symmetry Electronics | WDP.2458.25.4.B.02 2.4/5.8GHz Dual-Band Patch on EVB 70*70mm with 5 pcs of WDP.2458.25.4.B.02 Min Qty: 1 | 0 |
|
$76.5000 | Buy Now |