Part Details for WDD30-05D1U by Chinfa Electronics Ind Co Ltd
Overview of WDD30-05D1U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for WDD30-05D1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WDD30-05D1U
|
TME | Converter: DC/DC, 25W, Uin: 9÷18VDC, Uout: 5VDC, Uout2: -5VDC, WDD30U Min Qty: 100 | 0 |
|
$42.1500 | RFQ |