Part Details for WDD20-12D5U by Chinfa Electronics Ind Co Ltd
Overview of WDD20-12D5U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for WDD20-12D5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WDD20-12D5U
|
TME | Converter: DC/DC, 20W, Uin: 18÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 300 | 0 |
|
$34.2000 | RFQ |
Part Details for WDD20-12D5U
WDD20-12D5U CAD Models
WDD20-12D5U Part Data Attributes
|
WDD20-12D5U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WDD20-12D5U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |