WDD20-05D3U
Chinfa Electronics Ind Co Ltd
Description: Analog Circuit

Overview of WDD20-05D3U by Chinfa Electronics Ind Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing

Price & Stock for WDD20-05D3U by Chinfa Electronics Ind Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # WDD20-05D3U
TME Converter: DC/DC, 20W, Uin: 35÷75VDC, Uout: 5VDC, Uout2: -5VDC, OUT: 2 Min Qty: 100 0
  • 100 $36.1400
$36.1400 RFQ

CAD Models for WDD20-05D3U by Chinfa Electronics Ind Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WDD20-05D3U by Chinfa Electronics Ind Co Ltd

WDD20-05D3U
Chinfa Electronics Ind Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHINFA ELECTRONICS IND CO LTD
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Want to compare parts?
  1. WDD20-05D3U
    Chinfa Electronics Ind Co Ltd
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WDD20-05D3U by Chinfa Electronics Ind Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WDD20-05D3U by Chinfa Electronics Ind Co Ltd

Select Manufacturer
Which Manufacturer of WDD20-05D3U would you like to use for your alert(s)?
  • Please alert me when WDD20-05D3U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WDD20-05D3U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WDD20-05D3U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WDD20-05D3U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WDD20-05D3U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WDD20-05D3U by Chinfa Electronics Ind Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: