WDD15P3C8AT7SU/AA
Amphenol Positronic
Description: D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT

Overview of WDD15P3C8AT7SU/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for WDD15P3C8AT7SU/AA by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ7410
Newark Wdd15P3C8At7Su/Aa |Positronic WDD15P3C8AT7SU/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $165.1600
  • 10 $146.9800
  • 25 $142.2400
  • 50 $133.5500
  • 100 $125.6500
$125.6500 / $165.1600 Buy Now
DISTI # 276-WDD15P3C8AT7SUAA
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 15P Solder Tail Straight Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant 0
  • 25 $72.3600
  • 50 $69.9500
  • 100 $66.0900
$66.0900 / $72.3600 Order Now
DISTI # POSWDD15P3C8AT7SU/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSWDD15P3C8AT7SU/AA
Interstate Connecting Components   0
Buy Now

CAD Models for WDD15P3C8AT7SU/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WDD15P3C8AT7SU/AA by Amphenol Positronic

WDD15P3C8AT7SU/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: IEC 60529
Body Breadth
0.83 inch
Body Depth
0.28 inch
Body Length
1.55 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.9812 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Material
STAINLESS STEEL
Shell Size
1/E
Terminal Length
0.15 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. WDD15P3C8AT7SU/AA
    Amphenol Positronic
    D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT
    VS

Alternate Parts for WDD15P3C8AT7SU/AA

This table gives cross-reference parts and alternative options found for WDD15P3C8AT7SU/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WDD15P3C8AT7SU/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
17HD-015-P-AM-2-30 D Subminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation WDD15P3C8AT7SU/AA vs 17HD-015-P-AM-2-30
PDI-15SH-J D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT Power Dynamics Inc WDD15P3C8AT7SU/AA vs PDI-15SH-J
ODD15M5B30T0 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle, Amphenol Positronic WDD15P3C8AT7SU/AA vs ODD15M5B30T0
17HD-015-P-AM-1-00 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, Amphenol Corporation WDD15P3C8AT7SU/AA vs 17HD-015-P-AM-1-00
17BH-015-P-AM-2-10 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation WDD15P3C8AT7SU/AA vs 17BH-015-P-AM-2-10
17HD-015-P-AM-2-00 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, Amphenol Corporation WDD15P3C8AT7SU/AA vs 17HD-015-P-AM-2-00
17HD-015-P-AA-1-00 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, Amphenol Corporation WDD15P3C8AT7SU/AA vs 17HD-015-P-AA-1-00
17BH-015-P-AM-1-00 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation WDD15P3C8AT7SU/AA vs 17BH-015-P-AM-1-00
CT09-15P1 D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT Yamaichi Electronics Co Ltd WDD15P3C8AT7SU/AA vs CT09-15P1
17HD-015-P-AM-0-32 D Subminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, Amphenol Corporation WDD15P3C8AT7SU/AA vs 17HD-015-P-AM-0-32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WDD15P3C8AT7SU/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WDD15P3C8AT7SU/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of WDD15P3C8AT7SU/AA would you like to use for your alert(s)?
  • Please alert me when WDD15P3C8AT7SU/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WDD15P3C8AT7SU/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WDD15P3C8AT7SU/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WDD15P3C8AT7SU/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WDD15P3C8AT7SU/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WDD15P3C8AT7SU/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: