Part Details for WDD15-12S5U by Chinfa Electronics Ind Co Ltd
Overview of WDD15-12S5U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDD15-12S5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WDD15-12S5U
|
TME | Converter: DC/DC, 15W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 1.25A, OUT: 1 Min Qty: 100 | 0 |
|
$29.9700 | RFQ |