Part Details for WD37C65CJM by Western Digital Corp
Overview of WD37C65CJM by Western Digital Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for WD37C65CJM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DISK CONTROLLER, 44 Pin, PLCC | 11 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 44 Pin, PLCC (Also Known As: WD37C65CJM00-02) | 11 |
|
$7.5000 / $15.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 153 |
|
$22.5000 / $34.6200 | Buy Now |
Part Details for WD37C65CJM
WD37C65CJM CAD Models
WD37C65CJM Part Data Attributes
|
WD37C65CJM
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WD37C65CJM
Western Digital Corp
Floppy Disk Drive, 0.125MBps, SA450 Compatible, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 32 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
Drive Interface Standard | SA450 | |
External Data Bus Width | 8 | |
Host Data Transfer Rate-Max | 300 MBps | |
Host Interface Standard | PC-AT; EISA | |
JESD-30 Code | R-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |