There are no models available for this part yet.
Overview of WD25F3C8AT7U by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WD25F3C8AT7U by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-WD25F3C8AT7U
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$60.5000 / $75.0700 | Order Now | |
DISTI #
POSWD25F3C8AT7U
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
WD25F3C8AT7U
|
TTI | D-Sub Standard Connectors Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$106.8200 | Buy Now | |
DISTI #
POSWD25F3C8AT7U
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for WD25F3C8AT7U by Amphenol Positronic
Part Data Attributes for WD25F3C8AT7U by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.83 inch
|
Body Depth
|
0.36 inch
|
Body Length
|
2.418 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
ZINC/CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.76 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for WD25F3C8AT7U
This table gives cross-reference parts and alternative options found for WD25F3C8AT7U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD25F3C8AT7U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFBF25SOL2RM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | WD25F3C8AT7U vs 777DFBF25SOL2RM8 |
77DFBH25SCVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | WD25F3C8AT7U vs 77DFBH25SCVF |
DBPV25S6CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | WD25F3C8AT7U vs DBPV25S6CLF |
717DBH25SAJ4VFM2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | WD25F3C8AT7U vs 717DBH25SAJ4VFM2 |
DBPW25S467CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | WD25F3C8AT7U vs DBPW25S467CLF |
DBPN25S464GLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | WD25F3C8AT7U vs DBPN25S464GLF |
PCD25F98S0T6X | D Subminiature Connector, 25 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | WD25F3C8AT7U vs PCD25F98S0T6X |
17DFBG25SAVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | WD25F3C8AT7U vs 17DFBG25SAVF2 |
717DFBF25SOL2RM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | WD25F3C8AT7U vs 717DFBF25SOL2RM5 |
DBPN25S6NTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | WD25F3C8AT7U vs DBPN25S6NTLF |