Part Details for WD25-002 by TE Connectivity
Overview of WD25-002 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD25-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3599
|
Newark | Wd25-002=Relay, Paralleling, 1 |Kilovac Te Connectivity WD25-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,627.0300 | Buy Now |
DISTI #
08R4797
|
Newark | Wd25-002=Relay, Paralleling, 1 |Cii Te Connectivity WD25-002 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,455.7900 / $1,595.5500 | Buy Now |
DISTI #
2266-WD25-002-ND
|
DigiKey | WD25-002=RELAY, PARALLELING, 1 Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$1,678.5300 | Buy Now |
DISTI #
WD25-002-ND
|
DigiKey | WD25-002=RELAY, PARALLELING, 1 Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,564.4480 | Buy Now |
DISTI #
1618058-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 13.5V to 32VDC Flange Mount - Bulk (Alt: 1618058-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,374.2634 / $1,653.7747 | Buy Now |
DISTI #
655-WD25-002
|
Mouser Electronics | Industrial Relays 2FormC DPDT 13.5-32V RoHS: Not Compliant | 0 |
|
$1,564.4500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 13.5V to 32VDC 5A DPDT Flange Protective Relay |
6 Partner Stock |
|
$1,526.2900 / $1,556.9700 | Buy Now |
DISTI #
59856283
|
Verical | Electromechanical Relay 13.5 to 32VDC 5A DPDT( ()) Flange Protective Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$1,573.9900 | Buy Now |
DISTI #
TE Connectivity WD25-002
|
PEI Genesis | Power/Signal Relay, 2 Form C | 6 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 13.5V to 32VDC 5A DPDT Flange Protective Relay |
6 Partner Stock |
|
$1,526.2900 / $1,556.9700 | Buy Now |
Part Details for WD25-002
WD25-002 CAD Models
WD25-002 Part Data Attributes
|
WD25-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WD25-002
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 32VDC (COIL), 5A (CONTACT), 30VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 73 X 75 X 112 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |