There are no models available for this part yet.
Overview of WD15P3C8AT7SU/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WD15P3C8AT7SU/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ7446
|
Newark | Wd15P3C8At7Su/Aa |Positronic WD15P3C8AT7SU/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8400 / $153.5800 | Buy Now | |
DISTI #
3937-WD15P3C8AT7SU/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$83.8000 / $218.5500 | Buy Now | |
DISTI #
276-WD15P3C8AT7SU/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Solder Tail Straight Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$61.4400 / $67.2700 | Order Now | |
DISTI #
POSWD15P3C8AT7SU/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSWD15P3C8AT7SU/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |