Part Details for WD15P3C5AT7SU/AA by Amphenol Positronic
Overview of WD15P3C5AT7SU/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD15P3C5AT7SU/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7445
|
Newark | Wd15P3C5At7Su/Aa |Positronic WD15P3C5AT7SU/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2400 / $147.5400 | Buy Now |
DISTI #
3937-WD15P3C5AT7SU/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$80.6909 / $210.4500 | Buy Now |
DISTI #
276-WD15P3C5AT7SU/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Solder Tail Straight Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$59.1700 / $64.7900 | Order Now |
DISTI #
POSWD15P3C5AT7SU/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD15P3C5AT7SU/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |