Part Details for WD15F5C7AT7SU by Amphenol Positronic
Results Overview of WD15F5C7AT7SU by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WD15F5C7AT7SU Information
WD15F5C7AT7SU by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WD15F5C7AT7SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7440
|
Newark | Wd15F5C7At7Su |Positronic WD15F5C7AT7SU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9800 / $116.9600 | Buy Now |
DISTI #
4306-WD15F5C7AT7SU-ND
|
DigiKey | Motors & Solenoids Min Qty: 4 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.2650 | Buy Now |
DISTI #
276-WD15F5C7AT7SU
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 15P Solder Tail Right Angle Stainless Steel, Passiv... more RoHS: Not Compliant | 0 |
|
$66.4300 / $72.7400 | Order Now |
DISTI #
POSWD15F5C7AT7SU
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69823085
|
Verical | WD15F5C7AT7SU Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 50 |
|
$30.4522 / $60.9044 | Buy Now |
|
Quest Components | 40 |
|
$73.0900 / $97.4400 | Buy Now | |
DISTI #
POSWD15F5C7AT7SU
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WD15F5C7AT7SU
WD15F5C7AT7SU CAD Models
WD15F5C7AT7SU Part Data Attributes
|
WD15F5C7AT7SU
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WD15F5C7AT7SU
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for WD15F5C7AT7SU
This table gives cross-reference parts and alternative options found for WD15F5C7AT7SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD15F5C7AT7SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAPL15S4CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPL15S4CLF |
DAPV15S465HTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPV15S465HTLF |
DAPV15S4TLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPV15S4TLF |
DAPN15S632MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPN15S632MLF |
DAPS15S364CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPS15S364CTLF |
DAPF15S3HTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPF15S3HTLF |
DAPV15S465CLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPV15S465CLF |
DAPW15S432CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPW15S432CTLF |
DAPS15S364MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPS15S364MLF |
DAPO15S665HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | WD15F5C7AT7SU vs DAPO15S665HLF |