Part Details for WCTR10010502F by Vishay Electro-Films
Overview of WCTR10010502F by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCTR10010502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WCTR10010502F 105K 1% 50PPM 1%R SAP CTR10502FFCGANHWS | 617 in Stock |
|
RFQ |