Part Details for WCTR-104-20002C by Vishay Electro-Films
Overview of WCTR-104-20002C by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95620-002CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for WCTR-104-20002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | EFI WCTR-104-20002C 200K .2% 50PPM .5%R | 0 in Stock |
|
RFQ |