Part Details for WCTR-101-40001D by Vishay Electro-Films
Overview of WCTR-101-40001D by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40001DGQR | Texas Instruments | Low Input Voltage Mode Synchronous Buck Controller 10-MSOP-PowerPAD -40 to 85 | |
TPS40001DGQ | Texas Instruments | Low Input Voltage Mode Synchronous Buck Controller 10-MSOP-PowerPAD -40 to 85 |
Price & Stock for WCTR-101-40001D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | EFI WCTR-101-40001D, 40K .5% 100PPM 1%R | 0 in Stock |
|
RFQ |