Part Details for WCTR-101-20002B by Vishay Electro-Films
Overview of WCTR-101-20002B by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129378-920002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-920002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-920002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for WCTR-101-20002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | EFI WCTR-101-20002B 200K .1% 100PPM 1%R SAP CTR20002BFKGANHWS | 0 in Stock |
|
RFQ |