There are no models available for this part yet.
Overview of WCTR-100-40001B by Vishay Electro-Films
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840001BGI-25LF | Renesas Electronics Corporation | FemtoClock® LVCMOS/LVTTL Clock Generator | |
840001BGI-25LFT | Renesas Electronics Corporation | FemtoClock® LVCMOS/LVTTL Clock Generator | |
10129381-940001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for WCTR-100-40001B by Vishay Electro-Films
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | EFI WCTR-100-40001B, 40K .1% 50PPM 1%R | 0 in Stock |
|
RFQ |