There are no models available for this part yet.
Overview of WCTR-100-27001H by Vishay Electro-Films
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WCTR-100-27001H by Vishay Electro-Films
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | EFI WCTR-100-27001H, 27K 2.5% 50PPM 1%R | 0 in Stock |
|
RFQ |