Part Details for WCTR-100-18000F by Vishay Electro-Films
Results Overview of WCTR-100-18000F by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WCTR-100-18000F Information
WCTR-100-18000F by Vishay Electro-Films is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WCTR-100-18000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | EFI WCTR-100-18000F 1.8K 1% 50PPM | 0 in Stock |
|
RFQ |