Part Details for WCT3-230AC-5 by TE Connectivity
Overview of WCT3-230AC-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCT3-230AC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618104-9
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 230VAC Flange Mount - Bulk (Alt: 1618104-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,764.1237 / $2,122.9285 | Buy Now |
|
Onlinecomponents.com | Overcurrent Relay - Three Phase - 50-400 Hz - 230VAC Control Voltage ( (+/-) 15%) - 1A to 5A Trip Adjustment Range - 5A 120 VAC/28 VDC Contact Rating - 1NO/1NC. |
12 In Stock |
|
$1,794.7700 / $3,415.0200 | Buy Now |
|
Master Electronics | Overcurrent Relay - Three Phase - 50-400 Hz - 230VAC Control Voltage ( (+/-) 15%) - 1A to 5A Trip Adjustment Range - 5A 120 VAC/28 VDC Contact Rating - 1NO/1NC. |
12 In Stock |
|
$1,794.7700 / $3,415.0200 | Buy Now |