Part Details for WCT1-460AC-5-A by TE Connectivity
Overview of WCT1-460AC-5-A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCT1-460AC-5-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Overcurrent Relay - Single Phase - 50-400 Hz - 460VAC Control Voltage ( (+/-) 15%) - 1A to 5A Trip Adjustment Range - 5A 120 VAC/28 VDC Contact Rating - 2NO Contacts. |
2 In Stock |
|
$969.8700 / $989.2600 | Buy Now |
DISTI #
9-1618103-6
|
TTI | Safety Relays WCT1-460AC-5-A Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,591.4100 | Buy Now |
|
Master Electronics | Overcurrent Relay - Single Phase - 50-400 Hz - 460VAC Control Voltage ( (+/-) 15%) - 1A to 5A Trip Adjustment Range - 5A 120 VAC/28 VDC Contact Rating - 2NO Contacts. |
2 In Stock |
|
$969.8700 / $989.2600 | Buy Now |