There are no models available for this part yet.
Overview of WCSM-48/12-225-S-(B40) by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WCSM-48/12-225-S-(B40) by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ9598
|
Newark | Heat Shrink Tubing And Sleeves Mwtm Coextruder |Energydivision Te Connectivity WCSM-48/12-225-S-(B40) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$15.7600 / $19.8200 | Buy Now | |
DISTI #
2266-WCSM-48/12-225-S-(B40)-ND
|
DigiKey | Heat Shrink Tubing and Sleeves M Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$14.6400 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 48/12mm - 225mm Piece RoHS: Compliant |
29 Partner Stock |
|
$14.6500 / $19.5200 | Buy Now | ||
DISTI #
38386152
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Single/Thick RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 29 |
|
$13.7300 | Buy Now | |
DISTI #
C1S114403976485
|
Chip1Stop | Heat Shrink Tube | 29 |
|
$17.6000 / $17.8000 | Buy Now | |
Master Electronics | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 48/12mm - 225mm Piece RoHS: Compliant |
29 Partner Stock |
|
$14.6500 / $19.5200 | Buy Now |