Part Details for WCSM-130/35-1200-S(B5) by TE Connectivity
Overview of WCSM-130/35-1200-S(B5) by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for WCSM-130/35-1200-S(B5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5332
|
Newark | Connector |Te Connectivity WCSM-130/35-1200-S(B5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 130/35mm - 1.2m Piece RoHS: Compliant |
11 In Stock |
|
$124.4300 / $156.1400 | Buy Now |
DISTI #
51631649
|
Verical | WCSM-130/35-1200-S(B5) Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 10 |
|
$166.7250 / $202.9820 | Buy Now |
|
Master Electronics | Heat Shrink Tubing, Polyolefin - w/Adh - Black - 130/35mm - 1.2m Piece RoHS: Compliant |
11 In Stock |
|
$124.4300 / $156.1400 | Buy Now |