Part Details for WCR38300111904B by Vishay Intertechnologies
Overview of WCR38300111904B by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR38300111904B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCR38300111904B
|
TTI | 1.65K OHM 5% 2500W RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
Buy Now |